Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0822Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH0447
Cut Tape71AH0447
Product RangeA Series
Your Part Number
673 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.361 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 25+ | $0.271 |
| 100+ | $0.258 |
| 250+ | $0.235 |
| 500+ | $0.228 |
| 1000+ | $0.222 |
| 2500+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0822Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH0447
Cut Tape71AH0447
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingNickel Plated Contacts
For Use WithAmphenol AT & AHD-9 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol AT & AHD-9 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
