Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-202-16141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14R5605
Product RangeA Series
Your Part Number
75,874 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.466 |
| 25+ | $0.422 |
| 50+ | $0.414 |
| 100+ | $0.405 |
| 250+ | $0.367 |
| 500+ | $0.360 |
| 1000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-202-16141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14R5605
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAmphenol AT & AHD-9 Series Housings
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT60-202-16141 is a standard pin Male Contact with copper body, nickel plating. 18 to 16AWG wire. This standard pin male contact is suitable for use with AT series connectors.
- 13A Current
Applications
Industrial
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol AT & AHD-9 Series Housings
Contact Plating
Nickel
Alternatives for AT60-202-16141
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
