Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-203-04141-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH0458
Product RangeA Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.590 |
| 25+ | $5.290 |
| 50+ | $4.960 |
| 100+ | $4.660 |
| 250+ | $4.420 |
| 500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-203-04141-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH0458
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max4AWG
Contact PlatingNickel Plated Contacts
For Use WithAmphenol AT Series Circular Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
4AWG
For Use With
Amphenol AT Series Circular Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
