Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-14-0122Copy
Newark Part No.
Re-Reel14R5607
Cut Tape14R5607
Product RangeA Series
Your Part Number
42,059 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.365 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 25+ | $0.349 |
| 100+ | $0.336 |
| 250+ | $0.325 |
| 500+ | $0.315 |
| 1000+ | $0.307 |
| 2500+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-14-0122Copy
Newark Part No.
Re-Reel14R5607
Cut Tape14R5607
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAT Series Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AT62-14-0122 is a 14-size stamped and formed standard socket Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AT Series Connectors
Contact Plating
Nickel
Alternatives for AT62-14-0122
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
