Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-20-0122Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 66W3170 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
14,145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 10+ | $0.399 |
| 25+ | $0.363 |
| 50+ | $0.356 |
| 100+ | $0.339 |
| 500+ | $0.305 |
| 1000+ | $0.284 |
| 5000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-20-0122Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 66W3170 |
| Product Range | A Series |
| Technical Datasheet | |
| Product Range | A Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 22AWG |
| For Use With | Amphenol ATM Series Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AT62-20-0122 is a 20-size stamped and formed standard socket Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.
- 7.5A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Amphenol ATM Series Housing Connectors |
| Contact Plating | Nickel |
Alternatives for AT62-20-0122
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
