Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-209-16141Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 25T5863 |
| Product Range | AT Series™ |
| Your Part Number | |
| Technical Datasheet |
14,106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.628 |
| 25+ | $0.605 |
| 50+ | $0.581 |
| 100+ | $0.558 |
| 500+ | $0.533 |
| 1000+ | $0.520 |
| 2500+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-209-16141Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 25T5863 |
| Product Range | AT Series™ |
| Technical Datasheet | |
| Product Range | AT Series™ |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 16AWG |
| For Use With | Amphenol AT & AHD-9 Series Circular Housing Connectors |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AT62-209-16141 is a size 16 solid machined socket contact with nickel plating, designed for reliable crimp termination in circular connector systems. It supports 14AWG wires and delivers a current rating of 13A, making it suitable for power and signal applications.
- Copper alloy material
Technical Specifications
| Product Range | AT Series™ |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 16AWG |
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Amphenol AT & AHD-9 Series Circular Housing Connectors |
| Contact Material | Copper Alloy |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
