Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-243-0805Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK6624
Product RangeAT Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.470 |
| 25+ | $3.300 |
| 50+ | $3.200 |
| 100+ | $3.100 |
| 250+ | $2.890 |
| 500+ | $2.680 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-243-0805Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK6624
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol AT Series Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol AT Series Plug Connectors
Cable Exit Angle
180°
Product Range
AT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
