Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-PS-1805
Newark Part No.71AJ7950
Product RangeAT Series
Technical Datasheet
182 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.980 |
10+ | $3.460 |
25+ | $3.280 |
50+ | $3.140 |
100+ | $3.050 |
250+ | $3.050 |
500+ | $3.040 |
1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-PS-1805
Newark Part No.71AJ7950
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Product RangeAT Series
Connector Shell Size18
Cable Exit Angle180°
For Use WithAmphenol AT Series Heavy-Duty Connectors
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
18
For Use With
Amphenol AT Series Heavy-Duty Connectors
SVHC
No SVHC (17-Jan-2023)
Product Range
AT Series
Cable Exit Angle
180°
Connector Body Material
Thermoplastic Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability