Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-10G-M5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AK8289
Product RangeATHD Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.860 |
| 5+ | $69.230 |
| 10+ | $66.600 |
| 25+ | $63.960 |
| 50+ | $55.780 |
| 100+ | $48.050 |
Price for:Each
Minimum: 1
Multiple: 1
$71.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-10G-M5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AK8289
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions1Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Cable Length - Metric
5m
Product Range
ATHD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
