Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-12G-M4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK8293
Product RangeATHD Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.980 |
| 5+ | $50.670 |
| 10+ | $49.330 |
| 25+ | $48.010 |
| 50+ | $39.510 |
| 100+ | $36.070 |
Price for:Each
Minimum: 1
Multiple: 1
$51.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-12G-M4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK8293
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions1Positions
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Cable Length - Metric
4m
Product Range
ATHD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
