Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD041-4PBM14-AT18PABM14-X201
Newark Part No.42AM4982
Product RangeHYPERBUSS ATHD Series
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $56.730 |
| 5+ | $52.180 |
| 10+ | $48.070 |
| 25+ | $46.850 |
| 50+ | $45.090 |
| 100+ | $44.490 |
| 250+ | $43.890 |
Price for:Each
Minimum: 1
Multiple: 1
$56.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD041-4PBM14-AT18PABM14-X201
Newark Part No.42AM4982
Product RangeHYPERBUSS ATHD Series
Module TypePower Splitter Control Module
No. of Positions37 Position
Device Layout1 Pin x 1, 18 Pin x 2
Switching Voltage-
Current Rating100A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHYPERBUSS ATHD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Type
Power Splitter Control Module
Device Layout
1 Pin x 1, 18 Pin x 2
Current Rating
100A
IP Rating
IP68, IP69K
SVHC
No SVHC (15-Jan-2018)
No. of Positions
37 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
HYPERBUSS ATHD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate