Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP062S25EL-S2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AC5921
Product RangeMagnaMate Mini Series
Your Part Number
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP062S25EL-S2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AC5921
Product RangeMagnaMate Mini Series
Technical Datasheet
Product RangeMagnaMate Mini Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating1kV
Current Rating35A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MagnaMate Mini Series
No. of Contacts
2Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
1kV
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
35A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
