Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66W3156
Product RangeATM Series
Your Part Number
9,521 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.050 |
| 25+ | $0.986 |
| 50+ | $0.970 |
| 100+ | $0.954 |
| 250+ | $0.847 |
| 500+ | $0.802 |
| 1000+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66W3156
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions2Positions
For Use WithATM Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ATM04-2P is a 2-way Receptacle, male connector with size-20 pin-type contact. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 16 to 22AWG Wire size
- 7.5A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
ATM Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
ATM Series Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Technical Docs (3)
Alternatives for ATM04-2P
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
