Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM06-3S-SR01GYCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78AC5949 |
| Product Range | ATM Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.110 |
| 25+ | $1.840 |
| 50+ | $1.760 |
| 100+ | $1.690 |
| 250+ | $1.620 |
| 500+ | $1.480 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM06-3S-SR01GYCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78AC5949 |
| Product Range | ATM Series |
| Technical Datasheet | |
| Product Range | ATM Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | Amphenol ATM Series Size 20 Automotive Socket Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP67 |
| Voltage Rating | - |
| Current Rating | 7.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ATM Series |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | Amphenol ATM Series Size 20 Automotive Socket Contacts |
| IP Rating | IP67 |
| Current Rating | 7.5A |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
