Print Page
ATM2PS-CKIT
Rectangular Power Connector, w/ Wedgelock, Sealed, 2 Contacts, ATM Series, Cable Mount, Crimp
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM2PS-CKITCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26Y6782 |
| Product Range | ATM Series |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 5+ | $10.120 |
| 10+ | $9.690 |
| 25+ | $9.170 |
| 50+ | $8.780 |
| 100+ | $8.610 |
| 250+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM2PS-CKITCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26Y6782 |
| Product Range | ATM Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | ATM Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| Pitch Spacing | - |
| Gender | Plug, Receptacle |
| Contact Gender | Pin, Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Pin, Socket |
| Contact Plating | Nickel Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | ATM Series |
|---|---|
| Contact Termination Type | Crimp |
| Gender | Plug, Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
