Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM8PS-CKITCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26Y6786 |
| Product Range | ATM Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.130 |
| 5+ | $36.430 |
| 10+ | $34.650 |
| 25+ | $33.020 |
| 50+ | $31.590 |
| 100+ | $30.960 |
Price for:Each
Minimum: 1
Multiple: 1
$39.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM8PS-CKITCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26Y6786 |
| Product Range | ATM Series |
| Technical Datasheet | |
| Connector Kit Type | Field Termination |
| Kit Contents | Amphenol ATM06-08SA, ATM04-08PA, AT62-201-20141, AT60-202-20141, AWM-8S & AWM-8P Wedgelocks |
| Product Range | ATM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 8-way pin and socket plug, receptacle, wedge and contacts kit
- Contact size 20
- Suitable for wire size range from 20 to 22AWG
- 7.5A current rating
- Thermoplastic housing and wedgelock, silicone rubber seal
- Copper alloy with nickel plated contacts
Contents
8 x AT60-202-20141 contact pin, 1 x AWM-8P P-wedgelock, 1 x ATM04-08PA receptacle, 8 x AT62-201-20141 socket contact, 1 x AWM-8S S-wedgelock, 1 x ATM06-08SA plug.
Technical Specifications
| Connector Kit Type | Field Termination |
|---|---|
| Product Range | ATM Series |
| Kit Contents | Amphenol ATM06-08SA, ATM04-08PA, AT62-201-20141, AT60-202-20141, AWM-8S & AWM-8P Wedgelocks |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
