Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-06PBM14-X2-TS01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4983
Product RangeHyperbuss PSM Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.750 |
| 5+ | $45.570 |
| 10+ | $43.380 |
| 25+ | $42.860 |
| 50+ | $42.340 |
| 100+ | $36.950 |
Price for:Each
Minimum: 1
Multiple: 1
$47.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-06PBM14-X2-TS01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4983
Product RangeHyperbuss PSM Series
Technical Datasheet
No. of Positions13 Position
Device Layout1 Pin x 1, 6 Pin x 2
Current Rating300A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHyperbuss PSM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
13 Position
Current Rating
300A
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
Device Layout
1 Pin x 1, 6 Pin x 2
Operating Temperature Range
-55°C to +125°C
Product Range
Hyperbuss PSM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
