Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-P060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN2692
Product RangeATP Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.460 |
| 25+ | $4.210 |
| 50+ | $4.030 |
| 100+ | $3.860 |
| 250+ | $3.540 |
| 500+ | $3.390 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-P060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN2692
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts2Contacts
Automotive Contact TypeBusbar Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
No. of Contacts
2Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Nickel
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Busbar Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Current Rating
25A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
