Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS04-34PB1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AN3034
Product RangeATS Series
Your Part Number
150 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 150+ | $3.940 |
| 300+ | $3.700 |
| 600+ | $3.360 |
| 1050+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS04-34PB1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AN3034
Product RangeATS Series
Technical Datasheet
Product RangeATS Series
No. of Positions34Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATS Series
No. of Positions
34Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol ATS Series Size 20 Automotive Pin Contacts
IP Rating
IP67, IP69K
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
