Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATT-16-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89T4471
Product RangeAT Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $961.150 |
| 5+ | $909.610 |
| 10+ | $880.580 |
Price for:Each
Minimum: 1
Multiple: 1
$961.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATT-16-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89T4471
Product RangeAT Series
Technical Datasheet
Crimp Tool TypeHand
Product RangeAT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATT-16-00 from Amphenol Sine Systems is a size 16 stamped and formed contact tool. This tool is used with Amphenol A series connectors.
- Wire size range from 14AWG to 16AWG
- Contact size is 16
Technical Specifications
Crimp Tool Type
Hand
Product Range
AT Series
For Use With
Amphenol 16-14 AWG Size 16 Stamped & Formed Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
