Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW4PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14R5618
Product RangeAT Series™
Your Part Number
15,213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.132 |
| 50+ | $0.127 |
| 100+ | $0.122 |
| 500+ | $0.107 |
| 1000+ | $0.103 |
| 5000+ | $0.098 |
| 10000+ | $0.095 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW4PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14R5618
Product RangeAT Series™
Technical Datasheet
Accessory Type4 Position Receptacle Wedgelock
For Use WithAT04-4P
Product RangeAT Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AW4P is a 4-way green Receptacle Wedge for use with AT04-4P connector. Made of thermoplastic. Accepts 14 to 20AWG wire.
- 16-size Pin type contact
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Accessory Type
4 Position Receptacle Wedgelock
Product Range
AT Series™
For Use With
AT04-4P
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for AW4P
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
