Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW4SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14R5619
Product RangeAT Series
Your Part Number
11,388 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.193 |
| 25+ | $0.146 |
| 50+ | $0.142 |
| 100+ | $0.138 |
| 500+ | $0.110 |
| 1000+ | $0.100 |
| 5000+ | $0.098 |
| 10000+ | $0.096 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW4SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14R5619
Product RangeAT Series
Technical Datasheet
Accessory Type4 Position Plug Wedgelock
For Use WithAT06-4S
Product RangeAT Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AW4S is a 4-way green Plug Wedge for use with AT06-4S connector. Made of thermoplastic. Accepts 14 to 20AWG wire.
- 16-size Socket type contact
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Accessory Type
4 Position Plug Wedgelock
Product Range
AT Series
For Use With
AT06-4S
SVHC
No SVHC (17-Jan-2023)
Alternatives for AW4S
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
