Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW6PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14R5620
Product RangeAT Series™
Your Part Number
3,758 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 10+ | $0.153 |
| 25+ | $0.116 |
| 50+ | $0.113 |
| 100+ | $0.108 |
| 250+ | $0.101 |
| 1000+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW6PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14R5620
Product RangeAT Series™
Technical Datasheet
Accessory Type6 Position Receptacle Wedgelock
For Use WithAT04-6P
Product RangeAT Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AW6P is a green Wedgelock for 6-way 16-size pin-type receptacle.
Applications
Industrial
Technical Specifications
Accessory Type
6 Position Receptacle Wedgelock
Product Range
AT Series™
For Use With
AT04-6P
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for AW6P
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
