Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX4FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH1014
Product RangeAX Series
Your Part Number
327 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 5+ | $8.150 |
| 10+ | $7.580 |
| 25+ | $6.590 |
| 50+ | $6.310 |
| 100+ | $5.960 |
| 250+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX4FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH1014
Product RangeAX Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeAX Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AX series XLR Cable Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value. The one piece ground/latch spring design incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
- Unique Australian designed shell and housing
- Ergonomic sleeve design for improved grip
- Channel I.D capability with coloured sleeves
- Oversized ergonomic latch for quick and easy mating
- Leading first mate last break pin 1 on socket connectors
- Concealed latching point for improved aesthetics, sealing and strength
- Over-moulded boot with flex bend relief for improved aesthetics, cable protection and boot retention
- Concentric socket contact design provides optimal contact resistance
- Precision machined pin contacts as standard
- Compact solder buckets to reduce termination time and material wastage during the soldering process
- Die-cast zinc shell housing for robustness and wear with satin nickel or black finish
- Available in 3, 4 and 5 contact arrangements
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Contact Plating
Tin Plated Contacts
Product Range
AX Series
Technical Docs (1)
Alternatives for AX4F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
