Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30D006 110 12Copy
Newark Part No.81K1490
Product Rangeecomate® Plastic Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 5+ | $18.130 |
| 10+ | $17.560 |
| 25+ | $16.510 |
| 50+ | $16.240 |
| 100+ | $15.530 |
| 250+ | $15.150 |
Price for:Each
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30D006 110 12Copy
Newark Part No.81K1490
Product Rangeecomate® Plastic Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate® Plastic Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 30D006 110 12 is a 6 + PE female Circular Connector with polyamide insert/housing, silver-plated contacts, solder termination and screw locking. Strain relief with cable retention + clamping ring.
- 250V Rated voltage
- 4000V Rated impulse voltage
- ≤5mΩ Contact resistance
- 10A Current carrying capacity
- 0.75mm² Maximum wire gauge
- Neoprene gasket
- IP67/IP65 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
IP Rating
IP65
Product Range
ecomate® Plastic Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
