Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30H006 110 12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16M5013
Product Rangeecomate M Series
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 5+ | $14.560 |
| 10+ | $14.110 |
| 25+ | $13.550 |
| 50+ | $13.210 |
| 100+ | $12.850 |
| 250+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30H006 110 12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16M5013
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 30H006 110 12 is a 6 + PE male Circular Connector with polyamide insert/housing, silver-plated contacts, solder termination and screw locking. Strain relief with cable retention + clamping ring.
- 250V Rated voltage
- 4000V Rated impulse voltage
- ≤5mΩ Contact resistance
- 10A Current carrying capacity
- 0.75mm² Maximum wire gauge
- Neoprene gasket
- IP67/IP65 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Alternatives for C016 30H006 110 12
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
