Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 102 1Copy
Newark Part No.16F6868
Product Rangeheavymate E Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
| 5+ | $14.970 |
| 10+ | $12.200 |
| 25+ | $11.930 |
| 50+ | $11.700 |
| 100+ | $11.540 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 102 1Copy
Newark Part No.16F6868
Product Rangeheavymate E Series
Technical Datasheet
Product Rangeheavymate E Series
Heavy Duty Connector TypeInsert
No. of Contacts11Contacts
No. of Contacts10+PE Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C146 10A010 102 1 is a 11-contact Heavy Duty Connector Male Insert made of copper alloy with silver plated finish. The plug insert supports screw termination and is suitable for use with the C146 series rectangular connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
heavymate E Series
No. of Contacts
11Contacts
Rectangular Shell Size
E10
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
10+PE Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
