Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B108 000 9Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34B7920
Product Rangeheavymate DD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.710 |
Price for:Each
Minimum: 100
Multiple: 100
$2,571.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B108 000 9Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34B7920
Product Rangeheavymate DD Series
Technical Datasheet
Product Rangeheavymate DD Series
No. of Contacts109Contacts
Heavy Duty Connector TypeInsert
No. of Contacts109 Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate DD Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
109Contacts
No. of Contacts
109 Contacts
Gender
Receptacle
Current Rating
10A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
