Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F024-003-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16F6791
Product Rangeheavymate Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.060 |
| 5+ | $33.020 |
| 10+ | $31.670 |
| 25+ | $30.430 |
| 50+ | $28.970 |
| 100+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$35.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F024-003-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16F6791
Product Rangeheavymate Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE24
For Use WithC146 Rectangular Circular Connectors
Product Rangeheavymate Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
C146 Rectangular Circular Connectors
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
E24
Product Range
heavymate Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
