Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R024 501 8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94H9248
Product Rangeheavymate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $27.180 |
| 100+ | $26.630 |
| 250+ | $25.260 |
Price for:Each
Minimum: 50
Multiple: 50
$1,359.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R024 501 8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94H9248
Product Rangeheavymate Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Alloy Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell SizeE24
For Use WithC146M 7-module Inserts & Bases
Product Rangeheavymate Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
E24
Product Range
heavymate Series
Connector Body Material
Zinc Alloy Body
Locking Type
2 Lever
For Use With
C146M 7-module Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
