Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC2151AH1107021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10AN2771
Product RangePowerMate Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $133.170 |
| 5+ | $129.250 |
| 10+ | $125.320 |
| 25+ | $122.810 |
Price for:Each
Minimum: 1
Multiple: 1
$133.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC2151AH1107021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10AN2771
Product RangePowerMate Series
Technical Datasheet
Product RangePowerMate Series
Voltage Rating1.5kVDC
Current Rating520A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PowerMate Series
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
Current Rating
520A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
