Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoFLS012N3S03-PMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AK6124
Product Rangeecomate Aquarius Fathom Lock Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 5+ | $9.440 |
| 10+ | $9.010 |
| 25+ | $8.560 |
| 50+ | $8.370 |
| 100+ | $8.180 |
| 250+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoFLS012N3S03-PMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AK6124
Product Rangeecomate Aquarius Fathom Lock Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate Aquarius Fathom Lock Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuicklock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP68, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP67, IP68, IP69K
Product Range
ecomate Aquarius Fathom Lock Series
No. of Contacts
3Contacts
Coupling Style
Quicklock
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
