Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3164
Product RangeHP Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3164
Product RangeHP Series
Technical Datasheet
Product RangeHP Series
Voltage Rating250VAC
Current Rating25A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HP-3-F from Amphenol is part of the HP Series of connectors suitable for AC power supply where a latch locking connector is required. Rated at 25A / 250VAC this 3 pole (2 + PE) cable power connector is keyed and colour coded for power-in (Blue).
- Quick release, vibration resistant latch lock
- 3 Pole (2 + PE) cable connector
- Durable thermoplastic housing
- Blue sleeve keyed for power-in
- Screw terminals
- Chuck type cable clamp
- Flammability rated UL94V-0
- Rated operating voltage 250VAC
- Current carrying capacity 25A
- Operating temperature range -25°C to +75°C
- UL, cUL recognized components (File no. E339831)
Notes
Note: The HP series of connectors are not designed to be "Hot Plugged" and so are without “Breaking Capacity”. In other words, the connectors should not be connected or disconnected live or when under load.
Technical Specifications
Product Range
HP Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Current Rating
25A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
