Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-CCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8645
Product RangeHPT Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 5+ | $15.440 |
| 10+ | $14.700 |
| 25+ | $13.840 |
| 50+ | $13.080 |
| 100+ | $11.820 |
| 250+ | $11.410 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-CCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8645
Product RangeHPT Series
Technical Datasheet
Product RangeHPT Series
GenderPlug, Receptacle
Voltage Rating250V
Current Rating16A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2023)
Alternatives for HPT-3-CC
2 Products Found
Technical Specifications
Product Range
HPT Series
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Plug, Receptacle
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
