Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-FDWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8648
Product RangeHP Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $7.970 |
| 25+ | $7.560 |
| 50+ | $7.190 |
| 100+ | $6.870 |
| 250+ | $6.540 |
| 500+ | $6.130 |
| 1000+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-FDWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8648
Product RangeHP Series
Technical Datasheet
Product RangeHP Series
Voltage Rating250V
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
HP Series
Voltage Rating
250V
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
