Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8650
Product RangeHPT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 5+ | $9.990 |
| 10+ | $9.320 |
| 25+ | $8.740 |
| 50+ | $8.360 |
| 100+ | $7.900 |
| 250+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8650
Product RangeHPT Series
Technical Datasheet
Product RangeHPT Series
Voltage Rating250V
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Jan-2023)
Alternatives for HPT-3-M
2 Products Found
Technical Specifications
Product Range
HPT Series
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
