Print Page
MA1CAP1700
Sensor Connector, P Type, Less Contacts, MotionGrade M23 Standard Series, M23, Male, 17 Positions
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | MA1CAP1700Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14R6996 |
| Product Range | MotionGrade M23 Standard Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.580 |
| 5+ | $19.430 |
| 10+ | $19.280 |
| 25+ | $18.760 |
| 50+ | $15.940 |
| 100+ | $14.520 |
| 250+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | MA1CAP1700Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14R6996 |
| Product Range | MotionGrade M23 Standard Series |
| Technical Datasheet | |
| Product Range | MotionGrade M23 Standard Series |
| Sensor Connector Size | M23 |
| Sensor Connector Gender | Male |
| No. of Positions | 17 Positions |
| Sensor Contact Type | Pin, Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP66, IP67 |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| Contact Plating | - |
| Voltage Rating | 125V |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The MA1CAP1700 is a 17-position P-type threaded Straight Plug with gold-plated brass contacts, zinc die-cast housing body and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. Suitable for advanced servo drive encoder feedback applications and automation environments where control signal transmission or power are required in a robust and compact delivery system.
- UL94V-0 Flame-rated PA66 insulation inserts
- 9A Maximum current
- 125VAC/DC Voltage rating
- <lt/>5mΩ Contact resistance
- <gt/>50 Minimum mating cycles
- 2500V Test voltage rating
- 4.5 to 15.0mm Strain relief clamp range
- 18 to 28AWG Wire range
- IP66/IP67 (plugged condition) Protection rating
Applications
Motor Drive & Control, Robotics, Computers & Computer Peripherals, Maintenance & Repair, Medical, Automation & Process Control, Industrial
Technical Specifications
| Product Range | MotionGrade M23 Standard Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Pin, Socket |
| IP / NEMA Rating | IP66, IP67 |
| Contact Material | - |
| Voltage Rating | 125V |
| Sensor Connector Size | M23 |
|---|---|
| No. of Positions | 17 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Body Material | Zinc Alloy Body |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2023) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
