Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB3CG-S1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.93T9497
Product RangeMotionGrade M23 Standard Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 5+ | $8.730 |
| 10+ | $8.140 |
| 25+ | $7.650 |
| 50+ | $7.320 |
| 100+ | $6.940 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB3CG-S1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.93T9497
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max11mm
Strain Relief MaterialZinc Alloy
Product RangeMotionGrade M23 Standard Series
For Use WithMotionGrade M23 B Series Circular Connectors
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
MotionGrade M23 B Series Circular Connectors
Cable Diameter Max
11mm
Product Range
MotionGrade M23 Standard Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MB3CG-S1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
