Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0601Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.44AC5598
Product RangeMB5RJ Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.240 |
| 5+ | $24.060 |
| 10+ | $23.000 |
| 25+ | $21.390 |
| 50+ | $19.460 |
| 100+ | $18.180 |
| 250+ | $17.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0601Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.44AC5598
Product RangeMB5RJ Series
Technical Datasheet
Product RangeMB5RJ Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold
Current Rating28A
Voltage Rating630V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MB5RJ Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
630V
Sensor Connector Size
M23
No. of Positions
6 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
28A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for MB5RJN0601
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
