Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-4106-25S-CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AC3188
Product RangeMultipin MP-41 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $221.430 |
Price for:Each
Minimum: 25
Multiple: 25
$5,535.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-4106-25S-CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AC3188
Product RangeMultipin MP-41 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMultipin MP-41 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts25Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Anodise
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass
IP Rating
IP67
Product Range
Multipin MP-41 Series
No. of Contacts
25Contacts
Coupling Style
Bayonet
Connector Body Plating
Black Anodise
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
