Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | MP16M23FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26Y7735 |
| Product Range | ecomate Aquarius RM Series |
| Your Part Number | |
| Technical Datasheet |
8,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.977 |
| 25+ | $0.921 |
| 50+ | $0.904 |
| 100+ | $0.887 |
| 500+ | $0.795 |
| 1000+ | $0.758 |
| 2500+ | $0.728 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | MP16M23FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26Y7735 |
| Product Range | ecomate Aquarius RM Series |
| Technical Datasheet | |
| Product Range | ecomate Aquarius RM Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | Amphenol ecomate RM Series Circular Housing Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | ecomate Aquarius RM Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Amphenol ecomate RM Series Circular Housing Connectors |
| Contact Material | Copper Alloy |
Alternatives for MP16M23F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
