Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS24W23G10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AC4313
Product Rangeecomate Aquarius RM Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.730 |
| 100+ | $1.720 |
| 250+ | $1.620 |
| 500+ | $1.540 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS24W23G10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AC4313
Product Rangeecomate Aquarius RM Series
Technical Datasheet
Product Rangeecomate Aquarius RM Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithAmphenol ecomate Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ecomate Aquarius RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amphenol ecomate Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
