Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7366
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.150 |
| 5+ | $216.680 |
| 10+ | $205.990 |
| 25+ | $199.970 |
| 50+ | $187.960 |
Price for:Each
Minimum: 1
Multiple: 1
$233.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7366
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector to ConnectorM35 Circular Plug to M35 Circular Receptacle
Connector Type ACircular 4 Position Plug
Connector Type AM35 Plug
Connector Type BM35 Receptacle
Connector Type BCircular 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric6m
Cable Length - Imperial19.685ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
M35 Circular Plug to M35 Circular Receptacle
Connector Type A
M35 Plug
Connector Type B
Circular 4 Position Receptacle
Cable Length - Metric
6m
Product Range
PowerBOSSlite M35 Series
Connector Type A
Circular 4 Position Plug
Connector Type B
M35 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.685ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
