Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoQXRT20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29T6174
Product Rangeecomate RM Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.460 |
| 5+ | $56.770 |
| 10+ | $55.270 |
| 25+ | $55.260 |
| 50+ | $54.160 |
Price for:Each
Minimum: 1
Multiple: 1
$60.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoQXRT20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29T6174
Product Rangeecomate RM Series
Technical Datasheet
For Use WithRT360 20AWG Contacts
Product Rangeecomate RM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The QXRT20 is an Extraction Tool for use with #20 (Ø1mm) contact.
Applications
Maintenance & Repair
Technical Specifications
For Use With
RT360 20AWG Contacts
SVHC
No SVHC (17-Jan-2023)
Product Range
ecomate RM Series
Technical Docs (2)
Alternatives for QXRT20
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
