Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-22CG-NS2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AH8583
Product Rangeecomate RM Series
Your Part Number
283 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.360 |
| 5+ | $22.790 |
| 10+ | $21.220 |
| 25+ | $20.110 |
| 50+ | $19.300 |
| 100+ | $18.540 |
| 250+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$24.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-22CG-NS2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AH8583
Product Rangeecomate RM Series
Technical Datasheet
For Use WithAmphenol Ecomate RM Series Circular Connectors
Cable Diameter Max24mm
Connector Shell Size22
Strain Relief MaterialZinc Alloy
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Amphenol Ecomate RM Series Circular Connectors
Connector Shell Size
22
Product Range
ecomate RM Series
Cable Diameter Max
24mm
Strain Relief Material
Zinc Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
