Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SC000030Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 76Y2739 |
| Product Range | MotionGrade M23 Series |
| Your Part Number | |
| Technical Datasheet |
7,765 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.490 |
| 25+ | $1.440 |
| 50+ | $1.370 |
| 100+ | $1.280 |
| 250+ | $1.240 |
| 500+ | $1.210 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SC000030Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 76Y2739 |
| Product Range | MotionGrade M23 Series |
| Technical Datasheet | |
| Product Range | MotionGrade M23 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Wire Size AWG Min | 28AWG |
| For Use With | Amphenol Elite Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | MotionGrade M23 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 28AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | Amphenol Elite Series Circular Connectors |
| Contact Material | Copper Alloy |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
