Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000044Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14R7599
Product RangeMotionGrade M23 Series
Your Part Number
12,555 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.340 |
| 25+ | $1.260 |
| 50+ | $1.240 |
| 100+ | $1.220 |
| 250+ | $1.180 |
| 500+ | $1.130 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000044Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14R7599
Product RangeMotionGrade M23 Series
Technical Datasheet
Product RangeMotionGrade M23 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
For Use WithM23 and M40 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SC000044 is a 1mm slit machined socket Crimp Contact for M23 series circular connectors. Body made up of brass with gold plating.
Applications
Motor Drive & Control, Robotics, Maintenance & Repair, Medical, Automation & Process Control
Technical Specifications
Product Range
MotionGrade M23 Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
M23 and M40 Series Circular Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for SC000044
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
