Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP16M2FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98AC7946
Re-Reel98AC7945
Cut Tape98AC7945
Product Rangeecomate® RM Series
Your Part Number
6,599 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.587 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 25+ | $0.493 |
| 100+ | $0.470 |
| 250+ | $0.435 |
| 500+ | $0.416 |
| 1000+ | $0.397 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.397 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP16M2FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98AC7946
Re-Reel98AC7945
Cut Tape98AC7945
Product Rangeecomate® RM Series
Technical Datasheet
Product Rangeecomate® RM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ecomate® RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol Ecomate Series Industrial Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
