Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3260 001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14T6444
Product RangeC091A Series
Your Part Number
483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 5+ | $10.080 |
| 10+ | $9.690 |
| 25+ | $8.930 |
| 50+ | $8.450 |
| 100+ | $8.160 |
| 250+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3260 001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14T6444
Product RangeC091A Series
Technical Datasheet
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C091A Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP40
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Alternatives for T 3260 001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
