Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3301 001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14T6455
Product RangeC091A Series
Your Part Number
16 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.960 |
| 5+ | $10.580 |
| 10+ | $10.160 |
| 25+ | $9.360 |
| 50+ | $8.860 |
| 100+ | $8.560 |
| 250+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3301 001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14T6455
Product RangeC091A Series
Technical Datasheet
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C091A Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP40
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
